


T90H1D12-24-20 | |
|---|---|
DigiKey Part Number | T90H1D12-24-20-ND |
Manufacturer | |
Manufacturer Product Number | T90H1D12-24-20 |
Description | RELAY PWR |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Obsolete | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 4155VA | Coil Resistance 660 Ohms |
Coil Current 36.4 mA | Base Product Number |

