



ST3P2LC4 | |
|---|---|
DigiKey Part Number | PB1592-ND |
Manufacturer | |
Manufacturer Product Number | ST3P2LC4 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 7 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.4 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $371.53000 | $371.53 |
| 10 | $330.91500 | $3,309.15 |
| 30 | $313.08300 | $9,392.49 |
| 50 | $305.11640 | $15,255.82 |
| 100 | $294.62650 | $29,462.65 |
| 250 | $281.29928 | $70,324.82 |

