1937650-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1937650-3
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RTX3-1AT-B006

DigiKey Part Number
PB1767-ND
Manufacturer
Manufacturer Product Number
RTX3-1AT-B006
Description
RELAY GEN PURPOSE SPST 16A 6V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
250VAC - Nom
Load - Max Switching
-
Coil Current
109 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
4.5 VDC
Must Release Voltage
-
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO), Tungsten (W)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
55 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 314 View Now
Quote Required, submit request here.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

314In Stock
Ships from WEC