RT(D)14615, 314F12, 314024, 424024, 424615
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT(D)14615, 314F12, 314024, 424024, 424615
RTD14615
RTD14615
Relay Basics - Another Teaching Moment | DigiKey Electronics

RTD14615

DigiKey Part Number
PB983-ND
Manufacturer
Manufacturer Product Number
RTD14615
Description
RELAY GEN PURPOSE SPDT 16A 115V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 115VAC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RTD14615 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Current
14.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
86.3 VAC
Must Release Voltage
17.3 VAC
Operate Time
8 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CQC, CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
8.1 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,050
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$60.60000$60.60
20$52.16850$1,043.37
40$50.37850$2,015.14
60$49.36050$2,961.63
100$48.10740$4,810.74
260$45.84485$11,919.66
500$44.35714$22,178.57
1,000$42.83194$42,831.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.