



RT314A05 | |
|---|---|
DigiKey Part Number | PB1695-ND |
Manufacturer | |
Manufacturer Product Number | RT314A05 |
Description | RELAY GEN PURPOSE SPDT 16A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT314A05 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 16 A | Approval Agency CQC, CSA, cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 6400VA | Coil Resistance 62 Ohms |
Coil Current 80.6 mA | Base Product Number |
Coil Type Latching, Single Coil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.65000 | $68.65 |
| 20 | $59.03050 | $1,180.61 |
| 40 | $57.00575 | $2,280.23 |
| 60 | $55.85417 | $3,351.25 |
| 100 | $54.43540 | $5,443.54 |
| 260 | $51.87546 | $13,487.62 |
| 500 | $50.19160 | $25,095.80 |
| 1,000 | $48.46582 | $48,465.82 |





