RM705615
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RM705615
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

RM835024

DigiKey Part Number
PB1584-ND
Manufacturer
Manufacturer Product Number
RM835024
Description
RELAY GEN PURPOSE DPDT 25A 24V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
25 A
Switching Voltage
400VAC - Max
Load - Max Switching
10000VA
Coil Current
50 mA
Coil Type
Non Latching
Features
Mechanical Indicator, Test Button
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-45°C ~ 65°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
475 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.