R10-Series_4PDT_Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R10-Series_4PDT_Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

R10-E1Y4-V700

DigiKey Part Number
PB122-ND
Manufacturer
Manufacturer Product Number
R10-E1Y4-V700
Description
RELAY GEN PURPOSE 4PDT 3A 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
3 A
Switching Voltage
120VAC - Nom
Load - Max Switching
-
Coil Current
34.3 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
-
Operating Temperature
-55°C ~ 75°C
Contact Material
Silver (Ag)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
700 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
350$843.80517$295,331.81
Manufacturers Standard Package