R10-E1x2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R10-E1x2
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

R10-E1X4-V2.5K

DigiKey Part Number
PB131-ND
Manufacturer
Manufacturer Product Number
R10-E1X4-V2.5K
Description
RELAY GEN PURPOSE 4PDT 5A 48V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
R10-E1X4-V2.5K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
5 A
Switching Voltage
120VAC - Nom
Load - Max Switching
-
Coil Current
19.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
36 VDC
Must Release Voltage
-
Operating Temperature
-55°C ~ 75°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
350$523.58897$183,256.14
Manufacturers Standard Package