R10-Series_4PDT_Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R10-Series_4PDT_Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

R10-E1W2-V700

DigiKey Part Number
PB454-ND
Manufacturer
Manufacturer Product Number
R10-E1W2-V700
Description
RELAY GEN PURPOSE DPDT 7.5A 24V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
7.5 A
Switching Voltage
120VAC - Nom
Load - Max Switching
-
Coil Current
34.3 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
-
Operating Temperature
-55°C ~ 75°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
700 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$398.68000$398.68
10$355.03800$3,550.38
25$339.00680$8,475.17
50$327.35540$16,367.77
100$316.09890$31,609.89
250$301.79992$75,449.98
Manufacturers Standard Package