



R10-E1M6-V430 | |
---|---|
DigiKey Part Number | PB2887-ND |
Manufacturer | |
Manufacturer Product Number | R10-E1M6-V430 |
Description | RELAY GEN PURPOSE 6PDT 5A 24V |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 6PDT (6 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 6PDT (6 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 120VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 55.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operating Temperature | -55°C ~ 75°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 430 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $804.06271 | $281,421.95 |