



PRD-11DH0-24 | |
|---|---|
DigiKey Part Number | PB500-ND |
Manufacturer | |
Manufacturer Product Number | PRD-11DH0-24 |
Description | RELAY GEN PURPOSE DPDT 20A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 40 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 80°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 20 A | Approval Agency CSA, UL |
Switching Voltage 600VAC, 125VDC - Nom | Relay Type |
Coil Current 84 mA | Coil Resistance 288 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $713.63000 | $713.63 |
| 20 | $613.66900 | $12,273.38 |
| 40 | $592.56675 | $23,702.67 |
| 60 | $580.55717 | $34,833.43 |
| 100 | $565.76500 | $56,576.50 |


