PCLH-206A1SP,000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 89
Unit Price: $1,354.99000
Datasheet
PCLH-202A1S,000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCLH-202A1S,000
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PCLH-206A1SP,000

DigiKey Part Number
PB903-ND
Manufacturer
Manufacturer Product Number
PCLH-206A1SP,000
Description
RELAY GEN PURPOSE DPDT 15A 110V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 110VAC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
15 A
Switching Voltage
120VAC - Max
Load - Max Switching
1800VA
Coil Current
32.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
88 VAC
Must Release Voltage
33 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
3.4 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes