P31-E1006-1 | |
---|---|
DigiKey Part Number | P31-E1006-1-ND |
Manufacturer | |
Manufacturer Product Number | P31-E1006-1 |
Description | CONTACTORS |
Customer Reference | |
Detailed Description | Contactor 40 A Coil Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Coil Voltage | - | |
Contact Form | - | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC - Max | |
Features | Insulation - Class B | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -55°C ~ 65°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |