Parametric Equivalent
Parametric Equivalent





OZ-SS-112LM1,200 | |
|---|---|
DigiKey Part Number | PB1671-ND |
Manufacturer | |
Manufacturer Product Number | OZ-SS-112LM1,200 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OZ-SS-112LM1,200 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class A |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Obsolete | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 8 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -30°C ~ 70°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 240VAC, 24VDC - Max | Approval Agency CQC, CSA, TUV, UR |
Load - Max Switching 3840VA, 380W | Relay Type |
Coil Current 44.4 mA | Coil Resistance 270 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OZT-SS-112LM1,300 | TE Connectivity Potter & Brumfield Relays | 0 | OZT-SS-112LM1300-ND | $22.82198 | Parametric Equivalent |
| 3-1440002-6 | WEC | 700 | 2266-3-1440002-6-17-ND | $16.67800 | Parametric Equivalent |





