


OMR-106H,V000 | |
---|---|
DigiKey Part Number | PB886-ND |
Manufacturer | |
Manufacturer Product Number | OMR-106H,V000 |
Description | RELAY REED SPST 500MA 6V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 6VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 120VAC, 60VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 1 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -30°C ~ 70°C | |
Contact Material | Rhodium (Rh), Ruthenium (Ru) | |
Coil Resistance | 250 Ohms |