OMI-SS-112LM,300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OMI-SS-112LM,300
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

OMI-SS-112LM,300

DigiKey Part Number
OMI-SS-112LM,300-ND
Manufacturer
Manufacturer Product Number
OMI-SS-112LM,300
Description
RELAY GEN PURPOSE SPST 10A 12V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
2500VA, 300W
Coil Current
44.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class A
Must Operate Voltage
9 VDC
Must Release Voltage
0.6 VDC
Operate Time
20 ms
Release Time
8 ms
Operating Temperature
-30°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
270 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.