OMI-SH-109LM,095 | |
---|---|
DigiKey Part Number | OMI-SH-109LM095-ND |
Manufacturer | |
Manufacturer Product Number | OMI-SH-109LM,095 |
Description | RELAY GEN PURP |
Customer Reference | |
Detailed Description | General Purpose Relay 9VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | - | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 58 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class A | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 20 ms | |
Release Time | 8 ms | |
Operating Temperature | -30°C ~ 70°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 155 Ohms | |
Base Product Number |