



KUHP-11DT1-24 | |
---|---|
DigiKey Part Number | PB624-ND |
Manufacturer | |
Manufacturer Product Number | KUHP-11DT1-24 |
Description | RELAY GEN PURPOSE DPDT 20A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 51 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 472 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $459.43000 | $459.43 |
10 | $409.13900 | $4,091.39 |
25 | $390.66440 | $9,766.61 |
50 | $377.23460 | $18,861.73 |
100 | $364.26110 | $36,426.11 |