Similar




K10L-11A15-120 | |
|---|---|
DigiKey Part Number | PB3138-ND |
Manufacturer | |
Manufacturer Product Number | K10L-11A15-120 |
Description | RELAY GEN PURPOSE DPDT 15A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 102 VAC |
Packaging Bulk | Must Release Voltage 12 VAC |
Part Status Obsolete | Operate Time 13 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 15 A | Approval Agency CSA, UR |
Switching Voltage 120VAC - Nom | Relay Type |
Coil Current 11 mA | Coil Resistance 10.9 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY2N-AC110/120 | Omron Automation and Safety | 222 | Z2610-ND | $164.84000 | Similar |















