



JWD-171-23 | |
|---|---|
DigiKey Part Number | PB819-ND |
Manufacturer | |
Manufacturer Product Number | JWD-171-23 |
Description | RELAY REED DPST 500MA 12V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JWD-171-23 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 9.6 VDC |
Packaging Tube | Must Release Voltage 1 VDC |
Part Status Active | Operate Time 1.5 ms |
Mounting Type Through Hole | Release Time 0.5 ms |
Coil Voltage 12VDC | Operating Temperature -35°C ~ 85°C |
Contact Form DPST-NO (2 Form A) | Contact Material Ruthenium (Ru) |
Contact Rating (Current) 500 mA | Coil Resistance 500 Ohms |
Switching Voltage 100VDC - Max | Base Product Number |
Coil Current 24 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $177.75043 | $711,001.72 |

