



IM02GR | |
|---|---|
DigiKey Part Number | PB1089TR-ND - Tape & Reel (TR) PB1089CT-ND - Cut Tape (CT) PB1089DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM02GR |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IM02GR Models |
Category | Termination Style Gull Wing |
Manufacturer TE Connectivity Potter & Brumfield Relays | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 3.38 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 145 Ohms |
Coil Current 31.1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.41000 | $37.41 |
| 10 | $33.34600 | $333.46 |
| 25 | $31.84680 | $796.17 |
| 50 | $30.75660 | $1,537.83 |
| 100 | $29.70260 | $2,970.26 |
| 250 | $28.36284 | $7,090.71 |
| 500 | $27.38878 | $13,694.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $26.44758 | $26,447.58 |
| 2,000 | $25.53804 | $51,076.08 |
| 3,000 | $25.02038 | $75,061.14 |



