Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




IM00GR | |
|---|---|
DigiKey Part Number | IM00GR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IM00GR |
Description | RELAY TELECOM DPDT 2A 1.5V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IM00GR Models |
Category | Termination Style Gull Wing |
Manufacturer TE Connectivity Potter & Brumfield Relays | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 1.13 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 0.15 VDC |
Part Status Obsolete | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 1.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 16 Ohms |
Coil Current 93.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGN200A1H | Panasonic Industry | 0 | AGN200A1H-ND | $40.86240 | Similar |
| AGQ200A1H | Panasonic Industry | 100 | AGQ200A1H-ND | $48.84000 | Similar |
| AGQ200A1HZ | Panasonic Industry | 0 | AGQ200A1HZ-ND | $32.25989 | Similar |
| AGQ200S1H | Panasonic Industry | 0 | 255-1360-5-ND | $40.53520 | Similar |
| AGQ200S1HZ | Panasonic Industry | 830 | 255-AGQ200S1HZCT-ND | $31.65000 | Similar |






