Similar

CB-1046B-38 | |
|---|---|
DigiKey Part Number | CB-1046B-38-ND |
Manufacturer | |
Manufacturer Product Number | CB-1046B-38 |
Description | RELAY TIME DELAY 180SEC 10A 277V |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 1.8 Sec ~ 180 Sec Delay 10A @ 277VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity Potter & Brumfield Relays | Delay Time 1.8 Sec ~ 180 Sec |
Series | Contact Rating @ Voltage 10A @ 277VAC |
Packaging Bulk | Voltage - Supply 24VAC |
Part Status Obsolete | Termination Style Plug In, 11 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Off-Delay | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT3F-2EAF20 | IDEC | 1 | 1885-1509-ND | $755.39000 | Similar |




