
9-1393808-5 | |
---|---|
DigiKey Part Number | 5831-9-1393808-5-ND |
Manufacturer | |
Manufacturer Product Number | 9-1393808-5 |
Description | RELAY TELECOM 4PDT 2A 24V |
Customer Reference | |
Detailed Description | Telecom Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Socketable | |
Coil Voltage | 24VDC | |
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 150VDC - Max | |
Coil Current | 27 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 22 VDC | |
Must Release Voltage | - | |
Operate Time | 7.5 ms | |
Release Time | 3.5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 890 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $1,256.67500 | $2,513.35 |
4 | $1,233.39000 | $4,933.56 |
6 | $1,209.94667 | $7,259.68 |
10 | $1,186.74100 | $11,867.41 |
20 | $1,163.61300 | $23,272.26 |