



8-1608065-4 | |
---|---|
DigiKey Part Number | PB1892-ND |
Manufacturer | |
Manufacturer Product Number | 8-1608065-4 |
Description | RELAY GEN PURPOSE DPDT 20A 120V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 240VAC, 28VDC - Max | |
Load - Max Switching | 4800VA, 560W | |
Coil Current | 71 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.7 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $314.22000 | $314.22 |
10 | $279.85500 | $2,798.55 |
25 | $267.22400 | $6,680.60 |
50 | $258.04360 | $12,902.18 |
100 | $249.17190 | $24,917.19 |
250 | $237.90284 | $59,475.71 |