


8-1393812-5 | |
|---|---|
DigiKey Part Number | 8-1393812-5-ND |
Manufacturer | |
Manufacturer Product Number | 8-1393812-5 |
Description | RELAY GENERAL PURPOSE 2A |
Customer Reference | |
Detailed Description | General Purpose Relay Socketable |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Plug In |
Series | Operate Time 16 ms |
Packaging Bulk | Release Time 2 ms |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Mounting Type Socketable | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 125VAC, 150VDC - Max | Base Product Number |
Load - Max Switching 250VA, 300W |

