Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8-1393812-4

DigiKey Part Number
8-1393812-4-ND
Manufacturer
Manufacturer Product Number
8-1393812-4
Description
RELAY GENERAL PURPOSE 2A
Customer Reference
Detailed Description
General Purpose Relay Socketable
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
Plug In
Series
Operate Time
16 ms
Packaging
Bulk
Release Time
2 ms
Part Status
Obsolete
Operating Temperature
-40°C ~ 70°C
Mounting Type
Socketable
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Relay Type
General Purpose
Switching Voltage
125VAC, 150VDC - Max
Base Product Number
Load - Max Switching
250VA, 300W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.