Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8-1393305-9

DigiKey Part Number
PB2520-ND
Manufacturer
Manufacturer Product Number
8-1393305-9
Description
SKIRTED
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
40 A
Switching Voltage
12VDC - Nom
Load - Max Switching
-
Coil Current
16.7 mA
Coil Type
Non Latching
Features
Resistor
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
14.4 VDC
Must Release Voltage
2.4 VDC
Operate Time
7 ms
Release Time
2 ms
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver (Ag)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
360 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.