Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



7-1415899-2 | |
|---|---|
DigiKey Part Number | 7-1415899-2-ND |
Manufacturer | |
Manufacturer Product Number | 7-1415899-2 |
Description | RELAY GEN PURP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7-1415899-2 Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 8.4 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 16 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 6400VA | Coil Resistance 360 Ohms |
Coil Current 33.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1415899-9 | TE Connectivity Potter & Brumfield Relays | 4,974 | PB2972-ND | $26.14000 | Parametric Equivalent |
| 9-1415899-4 | TE Connectivity Potter & Brumfield Relays | 19,794 | PB2882-ND | $29.60000 | Parametric Equivalent |
| RZ03-1A4-D012 | TE Connectivity Potter & Brumfield Relays | 1,917 | PB1269-ND | $25.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $17.42561 | $52,276.83 |




