6-1462037-5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: $40.81040
Datasheet
IM-J-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IM-J-SERIES
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

6-1462037-5

DigiKey Part Number
6-1462037-5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6-1462037-5
Description
RELAY TELECOM DPDT 2A 9V
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
6-1462037-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
9VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
11.1 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
J Lead
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
6.75 VDC
Must Release Voltage
-
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)
Approval Agency
UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
810 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$20.46066$20,460.66
Manufacturers Standard Package