



6-1462037-0 | |
---|---|
DigiKey Part Number | PB2101TR-ND - Tape & Reel (TR) PB2101CT-ND - Cut Tape (CT) PB2101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-1462037-0 |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 6-1462037-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 20 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 250 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.87000 | $36.87 |
10 | $32.81900 | $328.19 |
25 | $31.33960 | $783.49 |
50 | $30.26740 | $1,513.37 |
100 | $29.22950 | $2,922.95 |
250 | $27.91116 | $6,977.79 |
500 | $26.95260 | $13,476.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $26.02649 | $26,026.49 |
2,000 | $25.13157 | $50,263.14 |
3,000 | $24.62213 | $73,866.39 |