



6-1416200-4 | |
---|---|
DigiKey Part Number | 6-1416200-4-ND |
Manufacturer | |
Manufacturer Product Number | 6-1416200-4 |
Description | V23061-D2003-A801 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 6-1416200-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 36.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 4.1 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 165 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $23.70869 | $23,708.69 |