General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

6-1415073-1

DigiKey Part Number
PB1258-ND
Manufacturer
Manufacturer Product Number
6-1415073-1
Description
RELAY GEN PURPOSE SPDT 16A 230V
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
6-1415073-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Lighted Indicator, Socket Included
Series
Termination Style
Screw Terminal
Packaging
Bulk
Coil Insulation
Class F
Part Status
Active
Must Operate Voltage
172.5 VAC
Mounting Type
Must Release Voltage
34.5 VAC
Coil Voltage
Operating Temperature
-20°C ~ 70°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
16 A
Approval Agency
CQC, CSA, cURus, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
6400VA
Coil Resistance
32.5 kOhms
Coil Current
3.2 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$169.61000$169.61
10$151.05400$1,510.54
30$142.92800$4,287.84
50$139.29360$6,964.68
100$134.50790$13,450.79
250$128.42936$32,107.34
500$124.01048$62,005.24
Manufacturers Standard Package