Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

6-1393812-7

DigiKey Part Number
6-1393812-7-ND
Manufacturer
Manufacturer Product Number
6-1393812-7
Description
RELAY GENERAL PURPOSE 60V
Customer Reference
Detailed Description
General Purpose Relay Socketable
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
Plug In
Series
Operate Time
16 ms
Packaging
Bulk
Release Time
2 ms
Part Status
Obsolete
Operating Temperature
-40°C ~ 70°C
Mounting Type
Socketable
Relay Type
General Purpose
Coil Voltage
60VDC
Coil Resistance
3.8 kOhms
Coil Current
15.8 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.