



6-1393231-6 | |
---|---|
DigiKey Part Number | 6-1393231-6-ND |
Manufacturer | |
Manufacturer Product Number | 6-1393231-6 |
Description | RELAY GEN PURPOSE SPST 12A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 6-1393231-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 21.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 14 ms | |
Release Time | 12 ms | |
Operating Temperature | -40°C ~ 35°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Coil Resistance | 1.1 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $156.09000 | $156.09 |
20 | $134.24150 | $2,684.83 |
40 | $129.63525 | $5,185.41 |
60 | $127.01317 | $7,620.79 |
100 | $123.78330 | $12,378.33 |
260 | $117.95542 | $30,668.41 |
500 | $114.12322 | $57,061.61 |