cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1437504-8

DigiKey Part Number
5-1437504-8-ND
Manufacturer
Manufacturer Product Number
5-1437504-8
Description
TRANSISTOR SKT
Customer Reference
Detailed Description
Pos Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Number of Positions or Pins (Grid)
-
Pitch - Mating
-
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Material - Mating
-
Mounting Type
-
Features
-
Termination
-
Pitch - Post
-
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
-
Housing Material
-
Operating Temperature
-
Termination Post Length
-
Material Flammability Rating
-
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 153 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

153In Stock
Ships from WEC