8-1904049-6 | |
---|---|
DigiKey Part Number | 8-1904049-6-ND |
Manufacturer | |
Manufacturer Product Number | 8-1904049-6 |
Description | V23134A0007X933-EV-850 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay Coil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | - | |
Termination Style | - | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | $135.96288 | $10,877.03 |