4000-09M04AE999
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4000-09M04AE999
What are Transformers? How Do They Work? - Another Teaching Moment

4000-09M04AE999

DigiKey Part Number
PB2999-ND
Manufacturer
Manufacturer Product Number
4000-09M04AE999
Description
PWR XFMR LAMINATED 30VA CHAS MT
Customer Reference
Detailed Description
Laminated Core 30VA Power Transformer 208V, 240V Primary 24V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Obsolete
Type
Laminated Core
Voltage - Primary
208V, 240V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
-
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
30VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
82.55mm L x 47.75mm W
Height - Seated (Max)
62.23mm
Voltage - Isolation
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.