


4000-03J15K999 | |
---|---|
DigiKey Part Number | PB3158-ND |
Manufacturer | |
Manufacturer Product Number | 4000-03J15K999 |
Description | PWR XFMR LAMINATED 75VA CHAS MT |
Customer Reference | |
Detailed Description | Laminated Core 75VA Power Transformer 277V Primary 24V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 277V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | - | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 75VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 101.60mm L x 63.50mm W | |
Height - Seated (Max) | 46.48mm | |
Voltage - Isolation | - | |
Weight | 2.4 lbs (1.1 kg) | |
Base Product Number |