4-1393818-3 | |
---|---|
DigiKey Part Number | 4-1393818-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-1393818-3 |
Description | RELAY GEN PURPOSE DPST 5A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 4-1393818-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 125VAC, 150VDC - Max | |
Load - Max Switching | 625VA, 750W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 11 VDC | |
Must Release Voltage | - | |
Operate Time | 7.5 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 890 Ohms | |
Base Product Number |