1-1393302-6 | |
---|---|
DigiKey Part Number | 1-1393302-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393302-6 |
Description | RELAY AUTOMOTIVE SPST 70A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 1-1393302-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 166 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 70 A | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.2 VDC | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $92.47947 | $110,975.36 |