4-1393306-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-1393306-6
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

4-1393306-6

DigiKey Part Number
4-1393306-6-ND
Manufacturer
Manufacturer Product Number
4-1393306-6
Description
RELAY AUTOMOTIVE SPST 70A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Current
167 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
70 A
Switching Voltage
14VDC - Nom
Must Operate Voltage
7.2 VDC
Must Release Voltage
1.2 VDC
Operate Time
7 ms
Release Time
2 ms
Features
-
Mounting Type
Socketable
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Nickel (AgNi)
Coil Power
1.6W
Coil Resistance
90 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$100.83000$100.83
10$89.81200$898.12
25$85.76240$2,144.06
50$82.82100$4,141.05
100$79.97760$7,997.76
300$75.66627$22,699.88
600$73.06435$43,838.61
Manufacturers Standard Package