3100-30T9999CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3100-30T9999CG
3100-30T9999CG
3100-30T9999CG
Relay Basics - Another Teaching Moment | DigiKey Electronics

3100-30T9999CG

DigiKey Part Number
PB3312-ND
Manufacturer
Manufacturer Product Number
3100-30T9999CG
Description
RELAY CONTACTOR 3PST 30A 120V
Customer Reference
Detailed Description
Contactor 3PST-NO (DM) (3 Form X) 30 A 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
120VAC
Contact Form
3PST-NO (DM) (3 Form X)
Contact Rating (Current)
30 A
Switching Voltage
600VAC - Max
Features
Insulation - Class B
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 65°C
Must Operate Voltage
88 VAC
Must Release Voltage
20 VAC
Contact Material
Silver Cadmium Oxide (AgCdO)
Coil Power
5VA
Coil Resistance
180Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$648.68000$648.68
Manufacturers Standard Package