


3100-15Q19999CL | |
---|---|
DigiKey Part Number | PB3129-ND |
Manufacturer | |
Manufacturer Product Number | 3100-15Q19999CL |
Description | RELAY CONTACTOR SPST 40A 24V |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 40 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VAC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC - Max | |
Features | Insulation - Class B | |
Termination Style | Screw Terminal, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 65°C | |
Must Operate Voltage | 18 VAC | |
Must Release Voltage | 6 VAC | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Coil Power | 5.3VA | |
Coil Resistance | 16.5Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $292.97000 | $292.97 |