




3-1415035-1 | |
---|---|
DigiKey Part Number | PB873-ND |
Manufacturer | |
Manufacturer Product Number | 3-1415035-1 |
Description | RELAY SOCKET 8 POSITION DIN RAIL |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3-1415035-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | MT, SCHRACK | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.97000 | $57.97 |
10 | $50.64500 | $506.45 |
25 | $49.19720 | $1,229.93 |