2-1419142-2.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-1419142-2.jpg
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2-1419142-2

DigiKey Part Number
PB2593-ND
Manufacturer
Manufacturer Product Number
2-1419142-2
Description
RELAY GEN PURPOSE SPDT 5A 3V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2-1419142-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
5 A
Switching Voltage
400VAC - Max
Load - Max Switching
2000VA
Coil Current
66.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
2.25 VDC
Must Release Voltage
0.3 VDC
Operate Time
8 ms
Release Time
8 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
45 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$36.22000$36.22
10$32.26100$322.61
25$30.81400$770.35
50$29.75700$1,487.85
100$28.73710$2,873.71
250$27.44088$6,860.22
500$26.49880$13,249.40
1,000$25.58818$25,588.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.