



1462039-4 | |
---|---|
DigiKey Part Number | PB2037TR-ND - Tape & Reel (TR) PB2037CT-ND - Cut Tape (CT) PB2037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1462039-4 |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1462039-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 20 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 234 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.07000 | $48.07 |
10 | $42.83100 | $428.31 |
25 | $40.90640 | $1,022.66 |
50 | $39.50380 | $1,975.19 |
100 | $38.14870 | $3,814.87 |
250 | $36.42760 | $9,106.90 |
500 | $35.17600 | $17,588.00 |
1,000 | $33.96680 | $33,966.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $27.62404 | $55,248.08 |