1-1414122-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1414122-0
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1-1414122-0

DigiKey Part Number
41-1-1414122-0-ND
Manufacturer
Manufacturer Product Number
1-1414122-0
Description
V23136J1004X050
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
1-1414122-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Current
133.3 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
70 A
Switching Voltage
14VDC - Max
Must Operate Voltage
7.2 VDC
Must Release Voltage
1.6 VDC
Operate Time
7 ms
Release Time
2 ms
Features
-
Mounting Type
Socketable
Termination Style
Plug In, Quick Connect - Multiple Sizes
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver (Ag)
Coil Power
1.6W
Coil Resistance
90 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$55.32000$55.32
10$49.27700$492.77
25$47.05760$1,176.44
50$45.44560$2,272.28
108$43.71648$4,721.38
324$41.36123$13,401.04
540$40.30906$21,766.89
1,080$38.92319$42,037.05
Manufacturers Standard Package