
1-1393771-2 | |
---|---|
DigiKey Part Number | 2266-1-1393771-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393771-2 |
Description | JWD-171-19=REED RELAYS |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1393771-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 100VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -35°C ~ 85°C | |
Contact Material | Ruthenium (Ru) | |
Coil Resistance | 1.2 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $128.87250 | $515.49 |
20 | $126.60600 | $2,532.12 |
40 | $124.41625 | $4,976.65 |
80 | $122.22663 | $9,778.13 |