
LR2F100K | |
---|---|
DigiKey Part Number | 1712-LR2F100KCT-ND - Cut Tape (CT) 1712-LR2F100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR2F100K |
Description | RES 100K OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.382" L (3.50mm x 9.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.64000 | $6.40 |
25 | $0.59440 | $14.86 |
50 | $0.56160 | $28.08 |
100 | $0.53130 | $53.13 |
250 | $0.49268 | $123.17 |
500 | $0.46622 | $233.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.47304 | $473.04 |
2,000 | $0.44955 | $899.10 |
3,000 | $0.43691 | $1,310.73 |
5,000 | $0.42209 | $2,110.45 |
7,000 | $0.40067 | $2,804.69 |
10,000 | $0.36464 | $3,646.40 |
12,000 | $0.36387 | $4,366.44 |